The XC3042-100PG132B is a field programmable gate array (FPGA) from Xilinx with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features 132 perpendicular terminals and a JEDEC package code of S-CPGA-P132. The device has a width and length of 37.084mm and a pin count of 132. It operates at a nominal supply voltage of 5V and has 96 inputs and 96 outputs. The FPGA is screened to MIL-STD-883 Class B and has a temperature grade of military.
Checking distributor stock and pricing after the page loads.
Xilinx XC3042-100PG132B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 132 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P132 |
| Width | 37.084 |
| Length | 37.084 |
| Pin Count | 132 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 96 |
| Clock Frequency-Max | 100 |
| Number of Inputs | 96 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.