The XC3042-100PG132C is a field-programmable gate array from Xilinx with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has 132 terminals and a JEDEC package code of S-CPGA-P132. The device is supplied with a nominal voltage of 5V, a minimum voltage of 4.75V, and a maximum voltage of 5.25V. It has 96 outputs and 96 inputs, with a maximum clock frequency of 100 MHz. The PGA132 package has a width and length of 37.084mm.
Checking distributor stock and pricing after the page loads.
Xilinx XC3042-100PG132C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 132 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P132 |
| Width | 37.084 |
| Length | 37.084 |
| Pin Count | 132 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 96 |
| Clock Frequency-Max | 100 |
| Number of Inputs | 96 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.