The XC3042-125PC84C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 84 terminals in a QUAD terminal position. It operates within a temperature range of 0 to 85°C and is supplied with a nominal voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device has 74 outputs and 74 inputs, with a maximum clock frequency of 125 MHz.
Xilinx XC3042-125PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 74 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 74 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.