The XC3042-125PP132C is a field-programmable gate array (FPGA) from Xilinx, featuring 132 terminals and a maximum operating temperature of 85°C. It operates within a supply voltage range of 4.75 to 5.25V and has a maximum clock frequency of 125 MHz. The device is packaged in a PGA132, 14x14mm format and is suitable for use in a variety of applications, including those requiring high-speed digital processing.
Checking distributor stock and pricing after the page loads.
Xilinx XC3042-125PP132C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 132 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-PPGA-P132 |
| Width | 37.084 |
| Length | 37.084 |
| Pin Count | 132 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 96 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 96 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.