The XC3042-50CB100M is a 100-pin quad S-CQFP-F100 Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of -55 to 125 degrees Celsius. The device has 100 terminals and a terminal position of QUAD. It is designed for military temperature grade applications and has a nominal supply voltage of 5V. The FPGA has a maximum clock frequency of 50MHz.
Checking distributor stock and pricing after the page loads.
Xilinx XC3042-50CB100M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F100 |
| Width | 19.05 |
| Length | 19.05 |
| Pin Count | 100 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Clock Frequency-Max | 50 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.