The XC3042-50PC84I is a field programmable gate array (FPGA) from Xilinx, designed for industrial temperature applications. It operates within a supply voltage range of 4.5 to 5.5 volts and features 84 terminals. The device has a maximum clock frequency of 50 MHz and includes 74 inputs and 74 outputs. The XC3042-50PC84I is packaged in a plastic LCC-84 package, measuring 29.3116 millimeters in width and length.
Xilinx XC3042-50PC84I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 74 |
| Clock Frequency-Max | 50 |
| Number of Inputs | 74 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.