The XC3042-50PG84I is a 5V industrial FPGA with 84 pins, operating within a temperature range of -40°C to 85°C. It features a JEDEC package code of S-CPGA-P84, with a width and length of 27.94mm. The device has 74 outputs and 74 inputs, with a maximum clock frequency of 50 MHz. It is designed for industrial applications and is available in a PGA84M package type.
Xilinx XC3042-50PG84I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P84 |
| Width | 27.94 |
| Length | 27.94 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 74 |
| Clock Frequency-Max | 50 |
| Number of Inputs | 74 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.