The XC3042-70PG132I is a 132-pin field programmable gate array from Xilinx, designed for industrial-grade applications. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 96 inputs and 96 outputs, and can handle a maximum clock frequency of 70 MHz. It is packaged in a PGA132, 14x14 configuration, and is suitable for use with a 4.5 to 5.5V supply voltage.
Checking distributor stock and pricing after the page loads.
Xilinx XC3042-70PG132I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 132 |
| Min Operating Temperature | -40 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P132 |
| Width | 37.084 |
| Length | 37.084 |
| Pin Count | 132 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 96 |
| Clock Frequency-Max | 70 |
| Number of Inputs | 96 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.