Field Programmable Gate Array, 144 CLBs, 2000 Gates, 70MHz, 144-Cell, CMOS, CPGA132, CERAMIC, PGA-132
Checking distributor stock and pricing after the page loads.
Xilinx XC3042-70PG132M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 132 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P132 |
| Width | 37.084 |
| Length | 37.084 |
| Pin Count | 132 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 96 |
| Clock Frequency-Max | 70 |
| Number of Inputs | 96 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.