Field Programmable Gate Array, 144 CLBs, 2000 Gates, 70MHz, 144-Cell, CMOS, PPGA132, PLASTIC, PGA-132
Checking distributor stock and pricing after the page loads.
Xilinx XC3042-70PP132C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 132 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-PPGA-P132 |
| Width | 37.084 |
| Length | 37.084 |
| Pin Count | 132 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 96 |
| Clock Frequency-Max | 70 |
| Number of Inputs | 96 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.