The XC3042-70PQ100I is a 100-pin QFP industrial-grade field-programmable gate array (FPGA) from Xilinx. It operates over a temperature range of -40°C to 85°C and has a maximum clock frequency of 70MHz. The device has 82 inputs and 82 outputs, and it is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively.
Checking distributor stock and pricing after the page loads.
Xilinx XC3042-70PQ100I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 82 |
| Clock Frequency-Max | 70 |
| Number of Inputs | 82 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.