The XC3042A-6TQ144C is a Field Programmable Gate Array (FPGA) from Xilinx, operating within a temperature range of 0 to 85 degrees Celsius. It has 144 terminals and a quad terminal position. The device is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The XC3042A-6TQ144C features 96 outputs and 96 inputs, with a maximum clock frequency of 135 MHz.
Sign in to ask questions about the Xilinx XC3042A-6TQ144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3042A-6TQ144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 96 |
| Clock Frequency-Max | 135 |
| Number of Inputs | 96 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3042A-6TQ144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.