The XC3042A-7PC84C is a Field Programmable Gate Array (FPGA) with 74 inputs and 74 outputs, operating at a maximum clock frequency of 113 MHz. It has a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.75V and 5.25V, respectively. The device is packaged in a plastic LCC-84 package and has a temperature grade of OTHER, with an operating temperature range of 0 to 85 degrees Celsius.
Sign in to ask questions about the Xilinx XC3042A-7PC84C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3042A-7PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 74 |
| Clock Frequency-Max | 113 |
| Number of Inputs | 74 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3042A-7PC84C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.