The XC3042A-7TQ144I is an industrial-grade field-programmable gate array (FPGA) from Xilinx. It features 144 terminals, with 96 inputs and 96 outputs, and operates at a maximum clock frequency of 113 MHz. The device is packaged in a 20mm x 20mm LFQFP with a 0.87 square millimeter footprint. The XC3042A-7TQ144I is rated for industrial temperatures, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates from a nominal supply voltage of 5 volts, with a minimum supply voltage of 4.5 volts and a maximum supply voltage of 5.5 volts.
Sign in to ask questions about the Xilinx XC3042A-7TQ144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3042A-7TQ144I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 96 |
| Clock Frequency-Max | 113 |
| Number of Inputs | 96 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3042A-7TQ144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.