The XC3042L-8VQ100I is an industrial-grade field programmable gate array (FPGA) from Xilinx, featuring a 100-pin VQFP package and operating within a -40°C to 85°C temperature range. It has a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.6V, respectively. This device has 82 inputs and 82 outputs, with a maximum clock frequency of 80 MHz. The FPGA is designed for use in industrial applications, with a temperature grade of industrial.
Xilinx XC3042L-8VQ100I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 82 |
| Clock Frequency-Max | 80 |
| Number of Inputs | 82 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3042L-8VQ100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.