The XC3064-100PC84C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 84 terminals and a quad terminal position. The device operates within a supply voltage range of 4.75 to 5.25 volts and has 70 outputs and 70 inputs. The FPGA has a maximum clock frequency of 100 MHz and is available in a QCCJ package type.
Xilinx XC3064-100PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 70 |
| Clock Frequency-Max | 100 |
| Number of Inputs | 70 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.