The XC3064-100PQ160C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 160-pin Quad Flat Package (QFP). It operates over a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. This device features 160 terminals and a quad terminal position.
Xilinx XC3064-100PQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 120 |
| Clock Frequency-Max | 100 |
| Number of Inputs | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.