Field Programmable Gate Array, 224 CLBs, 3500 Gates, 100MHz, 224-Cell, CMOS, PQFP160, PLASTIC, QFP-160
Checking distributor stock and pricing after the page loads.
Xilinx XC3064-100PQ160I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 120 |
| Clock Frequency-Max | 100 |
| Number of Inputs | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.