This is a field programmable gate array from Xilinx, packaged in an 84-pin QCCJ package. It operates over a temperature range of 0 to 85°C and is powered by a supply voltage between 4.75 and 5.25 volts. The device has 70 inputs and 70 outputs, and can operate at a maximum clock frequency of 125 MHz.
Xilinx XC3064-125PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 70 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 70 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.