The XC3064-125PQ160C is a Field Programmable Gate Array (FPGA) with 160 terminals, operating over a temperature range of 0 to 85°C. It has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The device is packaged in a QFP160 package type, measuring 28mm in width and 28mm in length.
Checking distributor stock and pricing after the page loads.
Xilinx XC3064-125PQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 120 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 120 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.