The XC3064-70PQ160I is a 160-pin industrial temperature FPGA from Xilinx. It operates within a temperature range of -40°C to 85°C and has a maximum clock frequency of 70MHz. The device is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. It features 120 inputs and 120 outputs, and is packaged in a QFP160, 1.2SQ package type.
Xilinx XC3064-70PQ160I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 120 |
| Clock Frequency-Max | 70 |
| Number of Inputs | 120 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.