The XC3064A-6PC84C is a quad field programmable gate array (FPGA) from Xilinx, operating at a maximum clock frequency of 135 MHz. It features 84 terminals and a quad terminal position. The device is packaged in a QCCJ package type, measuring 29.3116 mm in width and length. The XC3064A-6PC84C is designed to operate within a temperature range of 0 to 85 degrees Celsius, with a nominal supply voltage of 5V and a minimum and maximum supply voltage of 4.75V and 5.25V, respectively.
Sign in to ask questions about the Xilinx XC3064A-6PC84C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3064A-6PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 70 |
| Clock Frequency-Max | 135 |
| Number of Inputs | 70 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3064A-6PC84C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.