The XC3064A-6PG132C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 132 terminals in a HPGA package. It operates within a temperature range of 0 to 85°C and is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The device has 110 outputs and 110 inputs, with a maximum clock frequency of 135 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3064A-6PG132C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 132 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P132 |
| Width | 37.084 |
| Length | 37.084 |
| Pin Count | 132 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 110 |
| Clock Frequency-Max | 135 |
| Number of Inputs | 110 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3064A-6PG132C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.