The XC3064A-7PP132C is a 132-pin HPGA field-programmable gate array from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 110 inputs and 110 outputs, with a maximum clock frequency of 113 MHz. It is supplied with a nominal voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The package type is HPGA, PGA132,14X14.
Xilinx XC3064A-7PP132C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 132 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-PPGA-P132 |
| Width | 37.084 |
| Length | 37.084 |
| Pin Count | 132 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 110 |
| Clock Frequency-Max | 113 |
| Number of Inputs | 110 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3064A-7PP132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.