The XC3064A is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 120 inputs and 120 outputs. It operates at a maximum clock frequency of 113MHz and has a nominal supply voltage of 5V. The device is packaged in a QFP144 format, measuring 20mm in width and length. The XC3064A is rated for operation between 0°C and 85°C.
Sign in to ask questions about the Xilinx XC3064A-7TQ144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3064A-7TQ144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 120 |
| Clock Frequency-Max | 113 |
| Number of Inputs | 120 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3064A-7TQ144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.