The XC3064L-8TQ144C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 120 inputs and 120 outputs. It operates within a temperature range of 0 to 85 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device is packaged in a 144-pin QFP package, measuring 20mm in width and length.
Sign in to ask questions about the Xilinx XC3064L-8TQ144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3064L-8TQ144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 120 |
| Clock Frequency-Max | 80 |
| Number of Inputs | 120 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3064L-8TQ144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.