The XC3090-100PG175C is a 175-pin PGA field programmable gate array from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 144 inputs and 144 outputs, and it can handle a maximum clock frequency of 100 MHz. It requires a 5V supply voltage, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The PGA176 package type measures 42.164mm in width and length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 175 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P175 |
| Width | 42.164 |
| Length | 42.164 |
| Pin Count | 175 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 100 |
| Number of Inputs | 144 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |