The XC3090-100PQ208C is a field programmable gate array (FPGA) from Xilinx, packaged in a 208-pin QFP with a 5V supply voltage and a maximum clock frequency of 100MHz. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 144 inputs and 144 outputs, and is suitable for use in a variety of applications, including those requiring high-speed digital processing.
Sign in to ask questions about the Xilinx XC3090-100PQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3090-100PQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 100 |
| Number of Inputs | 144 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3090-100PQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.