The XC3090-70PG175B is a Field Programmable Gate Array (FPGA) with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 175 terminals and is packaged in a CERAMIC PGA-175 package. The device operates at a supply voltage of 5 volts and has a clock frequency of up to 70 MHz. It is designed for military use and meets the MIL-STD-883 Class B screening level.
Xilinx XC3090-70PG175B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 175 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P175 |
| Width | 42.164 |
| Length | 42.164 |
| Pin Count | 175 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 70 |
| Number of Inputs | 144 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.