Field Programmable Gate Array, 320 CLBs, 5000 Gates, 70MHz, 320-Cell, CMOS, CPGA175, CERAMIC, PGA-175
Checking distributor stock and pricing after the page loads.
Xilinx XC3090-70PG175I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 175 |
| Min Operating Temperature | -40 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P175 |
| Width | 42.164 |
| Length | 42.164 |
| Pin Count | 175 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 70 |
| Number of Inputs | 144 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.