The XC3090-70PP175I is a 175-pin industrial FPGA from Xilinx, operating within a temperature range of -40 to 85°C. It has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The device is packaged in a PGA176, measuring 16x16mm in size. It has 144 inputs and 144 outputs, with a maximum clock frequency of 70 MHz.
Checking distributor stock and pricing after the page loads.
Xilinx XC3090-70PP175I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 175 |
| Min Operating Temperature | -40 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-PPGA-P175 |
| Width | 42.164 |
| Length | 42.164 |
| Pin Count | 175 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 70 |
| Number of Inputs | 144 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.