Field Programmable Gate Array, 320 CLBs, 5000 Gates, 70MHz, 320-Cell, CMOS, PQFP160, PLASTIC, QFP-160
Xilinx XC3090-70PQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 138 |
| Clock Frequency-Max | 70 |
| Number of Inputs | 138 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.