The XC3090A-6PQ208C is a Field Programmable Gate Array (FPGA) from Xilinx. It features 208 terminals in a quad terminal position and operates over a temperature range of 0 to 85°C. The device requires a supply voltage of 4.75 to 5.25V. It has 144 inputs and 144 outputs, with a maximum clock frequency of 135 MHz.
Sign in to ask questions about the Xilinx XC3090A-6PQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3090A-6PQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 135 |
| Number of Inputs | 144 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3090A-6PQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.