The XC3090A-7PQ208C is a 208-pin quad flat package field programmable gate array from Xilinx. It operates over a temperature range of 0 to 85 degrees Celsius and is supplied with a nominal voltage of 5V. The device has 144 inputs and 144 outputs, with a maximum clock frequency of 113 MHz. It is available in a 28x28mm FQFP package type.
Sign in to ask questions about the Xilinx XC3090A-7PQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3090A-7PQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 113 |
| Number of Inputs | 144 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3090A-7PQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.