The XC3090A-7PQG160I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 160 terminals in a quad terminal position. It operates within a supply voltage range of 4.5 to 5.5 volts and supports clock frequencies up to 113 MHz. The device is packaged in a 28x28mm S-PQFP-G160 package type.
Xilinx XC3090A-7PQG160I technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 113 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.