The XC3090A-7TQ176C is a 176-pin field programmable gate array from Xilinx. It operates within a temperature range of 0°C to 85°C and is powered by a nominal 5V supply voltage. The device is packaged in a QFP176 format, measuring 24mm in width and length. It features 144 outputs and 144 inputs, with a maximum clock frequency of 113 MHz.
Sign in to ask questions about the Xilinx XC3090A-7TQ176C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3090A-7TQ176C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 113 |
| Number of Inputs | 144 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3090A-7TQ176C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.