The XC3090L-8PC84C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in an 84-pin LCC package. It operates over a temperature range of 0 to 85 degrees Celsius and is powered by a 3.3V supply voltage. The device has 70 inputs and 70 outputs, and can operate at a maximum clock frequency of 80 MHz.
Sign in to ask questions about the Xilinx XC3090L-8PC84C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3090L-8PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 70 |
| Clock Frequency-Max | 80 |
| Number of Inputs | 70 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3090L-8PC84C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.