The XC3120A-1PC68C is a 68-pin field-programmable gate array (FPGA) from Xilinx, operating within a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The device has 58 inputs and 58 outputs, with a maximum clock frequency of 323 MHz. The FPGA is packaged in a quad-spacer QCCJ, LDCC68,1.0SQ package type, measuring 24.2316mm in width and length.
Sign in to ask questions about the Xilinx XC3120A-1PC68C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3120A-1PC68C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 58 |
| Clock Frequency-Max | 323 |
| Number of Inputs | 58 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3120A-1PC68C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.