The XC3120A-4PC68I is a 68-terminal quad FPGA with a JEDEC package code of S-PQCC-J68. It has a nominal supply voltage of 5V, a minimum supply voltage of 4.5V, and a maximum supply voltage of 5.5V. The device operates at a maximum clock frequency of 227MHz. It is available in a QCCJ package type with dimensions of 24.2316mm in width and length.
Xilinx XC3120A-4PC68I technical specifications.
| Number of Terminals | 68 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 58 |
| Clock Frequency-Max | 227 |
| Number of Inputs | 58 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3120A-4PC68I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.