The XC3130-5TQ100C is a 100-pin TQFP commercial temperature FPGA from Xilinx. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 190 MHz. The device has 80 inputs and 80 outputs, with a nominal supply voltage of 5V. It is packaged in a 14x14mm plastic TQFP-100 package.
Sign in to ask questions about the Xilinx XC3130-5TQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3130-5TQ100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 80 |
| Clock Frequency-Max | 190 |
| Number of Inputs | 80 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3130-5TQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.