The XC3130A-2PC68I is a 68-terminal quad field programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 4.5 to 5.5 volts and features a maximum clock frequency of 323 MHz. The device is available in a QCCJ, LDCC68,1.0SQ package type, measuring 24.2316mm in width and length. It has 58 outputs and 58 inputs, making it suitable for various digital signal processing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3130A-2PC68I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 68 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 58 |
| Clock Frequency-Max | 323 |
| Number of Inputs | 58 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3130A-2PC68I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.