The XC3130A-2PC84C is a 84-pin quad Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 74 outputs and 74 inputs, with a maximum clock frequency of 323 MHz. It is supplied with a nominal voltage of 5V, with a minimum and maximum voltage range of 4.75V and 5.25V, respectively. The FPGA is packaged in a QCCJ, LDCC84,1.2SQ package type.
Xilinx XC3130A-2PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 74 |
| Clock Frequency-Max | 323 |
| Number of Inputs | 74 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3130A-2PC84C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.