The XC3130A-3PC68I is a 68-terminal quad FPGA with 58 outputs and a maximum clock frequency of 270 MHz. It operates within a supply voltage range of 4.5 to 5.5 volts. The device is packaged in a QCCJ, LDCC68,1.0SQ package type. The XC3130A-3PC68I is a field programmable gate array (FPGA) suitable for use in a variety of applications.
Xilinx XC3130A-3PC68I technical specifications.
| Number of Terminals | 68 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 58 |
| Clock Frequency-Max | 270 |
| Number of Inputs | 58 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3130A-3PC68I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.