The XC3130A-3PC84I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 84 terminals in a QUAD configuration. It operates within a supply voltage range of 4.5V to 5.5V, with a nominal voltage of 5V. The device can achieve a maximum clock frequency of 270 MHz. It has 74 inputs and 74 outputs, making it suitable for complex digital signal processing applications.
Sign in to ask questions about the Xilinx XC3130A-3PC84I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3130A-3PC84I technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 74 |
| Clock Frequency-Max | 270 |
| Number of Inputs | 74 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3130A-3PC84I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.