The XC3130A-4PC84I is a quad 84-pin field programmable gate array from Xilinx. It operates within a supply voltage range of 4.5 to 5.5V. The device has 74 outputs and 74 inputs, with a maximum clock frequency of 227 MHz. It is available in a QCCJ, LDCC84,1.2SQ package type with dimensions of 29.3116mm in width and length. The XC3130A-4PC84I is suitable for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Xilinx XC3130A-4PC84I technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 74 |
| Clock Frequency-Max | 227 |
| Number of Inputs | 74 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3130A-4PC84I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.