The XC3142-3PC84C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in an 84-pin plastic leaded chip carrier (PLCC). It operates within a commercial temperature range of 0 to 70 degrees Celsius and is powered by a nominal 5V supply voltage. The device features 74 inputs and 74 outputs, with a maximum clock frequency of 270MHz.
Sign in to ask questions about the Xilinx XC3142-3PC84C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3142-3PC84C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 74 |
| Clock Frequency-Max | 270 |
| Number of Inputs | 74 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3142-3PC84C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.