The XC3142-5PQ100C is a Field Programmable Gate Array (FPGA) with 100 terminals in a quad QFP package. It operates over a temperature range of 0 to 70°C and is powered by a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device has a maximum clock frequency of 190MHz and features 82 inputs and 82 outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC3142-5PQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3142-5PQ100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 82 |
| Clock Frequency-Max | 190 |
| Number of Inputs | 82 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3142-5PQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.