The XC3142A-09PC84C is a Field Programmable Gate Array (FPGA) from Xilinx. It has 84 terminals and operates over a temperature range of 0 to 85°C. The device requires a supply voltage of 4.75 to 5.25V. It has 74 outputs and 74 inputs, with a maximum clock frequency of 370 MHz.
Sign in to ask questions about the Xilinx XC3142A-09PC84C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3142A-09PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 74 |
| Clock Frequency-Max | 370 |
| Number of Inputs | 74 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3142A-09PC84C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.