The XC3142A-2PC84I is a quad-voltage field-programmable gate array from Xilinx. It operates at a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device features 84 terminals in a quad position, with a JEDEC package code of S-PQCC-J84. It measures 29.3116mm in width and length, and has a pin count of 84. The XC3142A-2PC84I has 74 outputs and 74 inputs, with a maximum clock frequency of 323MHz.
Xilinx XC3142A-2PC84I technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 74 |
| Clock Frequency-Max | 323 |
| Number of Inputs | 74 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3142A-2PC84I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.