The XC3142A-3PQ100C is a 100-pin QFP Field Programmable Gate Array (FPGA) from Xilinx. It features 82 inputs and 82 outputs, with a maximum clock frequency of 270 MHz. The device operates over a temperature range of 0 to 85°C, with a nominal supply voltage of 5V. The FPGA is packaged in a 14mm x 20mm QFP100 package, with a pin count of 100.
Sign in to ask questions about the Xilinx XC3142A-3PQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3142A-3PQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 82 |
| Clock Frequency-Max | 270 |
| Number of Inputs | 82 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3142A-3PQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.